BZT03C16-TAP
vs
BZT03-C16AMO
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Dynamic Impedance-Max
15 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
1.3 W
1.3 W
Reference Voltage-Nom
16 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
6.9%
Base Number Matches
3
1
Package Description
E-LALF-W2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
15.3 V
Case Connection
ISOLATED
Clamping Voltage-Max
22.9 V
Diode Element Material
SILICON
JESD-30 Code
E-LALF-W2
Non-rep Peak Rev Power Dis-Max
300 W
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL