BZT03C10 vs Z1SMA10HE3TRTB feature comparison

BZT03C10 North American Philips Discrete Products Div

Buy Now Datasheet

Z1SMA10HE3TRTB

Part not found

Search for Z1SMA10HE3TRTB
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 4 Ω
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 3.25 W
Reference Voltage-Nom 10 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 50 mA
Base Number Matches 2