BZQ55-C5V1CT/R7
vs
MLL5993BUR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
MICROSEMI CORP
Part Package Code
MELF
DO-213AA
Package Description
ROHS COMPLIANT, GLASS, QUADROMELF-2
O-LELF-R2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.1 V
5.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Additional Feature
METALLURGICALLY BONDED
JEDEC-95 Code
DO-213AA
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Compare BZQ55-C5V1CT/R7 with alternatives
Compare MLL5993BUR with alternatives