BZQ55-C27BT/R13 vs BZT52C12T-7 feature comparison

BZQ55-C27BT/R13 PanJit Semiconductor

Buy Now Datasheet

BZT52C12T-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC DIODES INC
Part Package Code MELF
Package Description ROHS COMPLIANT, GLASS, QUADROMELF-2 SOD-523, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND FLAT
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 2% 5.39%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Dynamic Impedance-Max 25 Ω
JESD-609 Code e3
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reverse Current-Max 0.1 µA
Reverse Test Voltage 8 V
Terminal Finish MATTE TIN
Voltage Temp Coeff-Max 10 mV/°C

Compare BZQ55-C27BT/R13 with alternatives

Compare BZT52C12T-7 with alternatives