BZM55C6V2-TP vs BZT52C6V2S feature comparison

BZM55C6V2-TP Micro Commercial Components

Buy Now Datasheet

BZT52C6V2S Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS DIODES INC
Part Package Code MELF
Package Description R-PELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 6.45%
Working Test Current 10 mA 5 mA
Base Number Matches 1 19
Dynamic Impedance-Max 10 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare BZM55C6V2-TP with alternatives