BZM55C2V7P vs BZM55C2V7-T feature comparison

BZM55C2V7P Micro Commercial Components

Buy Now Datasheet

BZM55C2V7-T Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e3 e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.7 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 7.41%
Working Test Current 5 mA
Base Number Matches 1 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare BZM55C2V7P with alternatives

Compare BZM55C2V7-T with alternatives