BZM55C27TR3 vs BZX284-C27T/R feature comparison

BZM55C27TR3 Vishay Semiconductors

Buy Now Datasheet

BZX284-C27T/R NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY TELEFUNKEN NXP SEMICONDUCTORS
Part Package Code MELF
Package Description O-LELF-R2 R-CDSO-R2
Pin Count 2 2
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-CDSO-R2
JESD-609 Code e2 e2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER Tin/Copper (Sn/Cu)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 7.037% 5%
Working Test Current 5 mA 2 mA
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 400 Ω
Operating Temperature-Max 150 °C

Compare BZM55C27TR3 with alternatives

Compare BZX284-C27T/R with alternatives