BZM55C24 vs CMDZ24BKLEADFREE feature comparison

BZM55C24 Diodes Incorporated

Buy Now Datasheet

CMDZ24BKLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Power Dissipation-Max 0.5 W 0.25 W
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Voltage Tol-Max 6% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Pbfree Code Yes
Package Description R-PDSO-G2
Pin Count 2
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Knee Impedance-Max 250 Ω
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.05 µA
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max 21.12 mV/°C

Compare BZM55C24 with alternatives

Compare CMDZ24BKLEADFREE with alternatives