BZM55C16 vs BZT52C16SQ-7-F feature comparison

BZM55C16 Telefunken Microelectronics Gmbh

Buy Now Datasheet

BZT52C16SQ-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 40 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Power Dissipation-Max 0.5 W 0.2 W
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Voltage Tol-Max 6% 5.56%
Working Test Current 5 mA 5 mA
Base Number Matches 10 1
Pbfree Code Yes
Package Description GREEN, PLASTIC PACKAGE-2
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare BZT52C16SQ-7-F with alternatives