BZM55C13 vs 934038710115 feature comparison

BZM55C13 Diodes Incorporated

Buy Now Datasheet

934038710115 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 26 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W 0.4 W
Reference Voltage-Nom 13 V 13 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 6% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 10 1
Package Description R-CDSO-C2
Pin Count 2
Diode Element Material SILICON
JESD-30 Code R-CDSO-C2
Number of Terminals 2
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZM55C13 with alternatives

Compare 934038710115 with alternatives