BZM55C12
vs
UDZS12VBWF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
LITE-ON SEMICONDUCTOR CORP
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5.39%
Working Test Current
5 mA
5 mA
Base Number Matches
11
1
Rohs Code
Yes
Dynamic Impedance-Max
20 Ω
Operating Temperature-Max
150 °C
Compare BZM55C12 with alternatives
Compare UDZS12VBWF with alternatives