BZM55C12 vs BZM55C12-TR feature comparison

BZM55C12 Micro Commercial Components

Buy Now Datasheet

BZM55C12-TR Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS VISHAY TELEFUNKEN
Part Package Code MELF
Package Description O-LELF-R2 HERMETIC SEALED, GLASS, MICROMELF-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e2
Knee Impedance-Max 90 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Reverse Current-Max 0.0001 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN SILVER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5.39% 5.39%
Working Test Current 5 mA 5 mA
Base Number Matches 11 3
Additional Feature LOW NOISE
Moisture Sensitivity Level 1

Compare BZM55C12 with alternatives

Compare BZM55C12-TR with alternatives