BZM55C10-TR
vs
BZM55C10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
MICRO COMMERCIAL COMPONENTS CORP
Package Description
HERMETIC SEALED, GLASS, MICROMELF-2
HERMETIC SEALED, MICROMELF-2
Reach Compliance Code
unknown
compliant
Additional Feature
LOW NOISE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e2
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
10 V
10 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
6%
6%
Working Test Current
5 mA
5 mA
Base Number Matches
2
5
Part Package Code
MELF
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
15 Ω
Knee Impedance-Max
70 Ω
Reverse Current-Max
0.0001 µA
Compare BZM55C10-TR with alternatives
Compare BZM55C10 with alternatives