BZM55C10-TP vs BZT52C15S-FL feature comparison

BZM55C10-TP Micro Commercial Components

Buy Now Datasheet

BZT52C15S-FL Formosa Microsemi Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS FORMOSA MICROSEMI CO LTD
Part Package Code MELF
Package Description R-PELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WRAP AROUND FLAT
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 10 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 30 Ω
Knee Impedance-Max 188 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-STD-750
Reverse Current-Max 0.045 µA
Reverse Test Voltage 10.5 V

Compare BZM55C10-TP with alternatives

Compare BZT52C15S-FL with alternatives