BZM5242B vs SZMMSZ5242BT3G feature comparison

BZM5242B Diodes Incorporated

Buy Now Datasheet

SZMMSZ5242BT3G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ONSEMI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 30 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Working Test Current 20 mA 20 mA
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code SOD-123 2 LEAD
Pin Count 2
Manufacturer Package Code 425-04
Factory Lead Time 7 Weeks
Samacsys Manufacturer onsemi
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%

Compare SZMMSZ5242BT3G with alternatives