BZM27/A0612/60A vs BZM27/A0623/A8B feature comparison

BZM27/A0612/60A Bulgin

Buy Now Datasheet

BZM27/A0623/A8B Bulgin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BULGIN LTD BULGIN LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARDS: UL; VDE; CSA STANDARDS: UL; VDE; CSA
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 6A, 250VAC 6A, 250VAC
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare BZM27/A0612/60A with alternatives

Compare BZM27/A0623/A8B with alternatives