BZH18/B1030/04
vs
PX0685/WH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BULGIN COMPONENTS PLC
BULGIN COMPONENTS PLC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
NO
YES
MIL Conformance
NO
NO
Mains Connector Rating
10A, 250VAC
10A, 250VAC
Mounting Type
PANEL
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SCREW
Total Number of Contacts
3
3
Base Number Matches
1
1
Additional Feature
STANDARDS: IEC/EN 60320-2-2, UL 94V-0, CSA
Contact Finish Termination
NICKEL
Insulator Material
POLYAMIDE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare BZH18/B1030/04 with alternatives
Compare PX0685/WH with alternatives