BZG05C3V3TR vs BZG05C3V3-HM3-08 feature comparison

BZG05C3V3TR Temic Semiconductors

Buy Now Datasheet

BZG05C3V3-HM3-08 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TEMIC SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.25 W
Qualification Status Not Qualified
Reverse Current-Max 40 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max -1.65 mV/°C
Base Number Matches 2 1
Rohs Code Yes
Package Description SMA, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 10 Weeks
Date Of Intro 2017-11-01
Samacsys Manufacturer Vishay
JEDEC-95 Code DO-214AC
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reference Voltage-Nom 3.3 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.06%
Working Test Current 80 mA

Compare BZG05C3V3-HM3-08 with alternatives