BZG05C15-HM3-18 vs BZG05C15-HM3-08 feature comparison

BZG05C15-HM3-18 Vishay Intertechnologies

Buy Now Datasheet

BZG05C15-HM3-08 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMA, 2 PIN SMA, 2 PIN
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
10 Weeks 10 Weeks
2017-11-01 2017-11-01
Vishay Vishay
HIGH RELIABILITY HIGH RELIABILITY
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
1.25 W 1.25 W
AEC-Q101 AEC-Q101
15 V 15 V
YES YES
ZENER ZENER
Matte Tin (Sn) Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
30 30
6.12% 6.12%
15 mA 15 mA
1 1

Compare BZG05C15-HM3-18 with alternatives

Compare BZG05C15-HM3-08 with alternatives