BZG05C15 vs BZG05C15-M3-18 feature comparison

BZG05C15 General Instrument Corp

Buy Now Datasheet

BZG05C15-M3-18 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 6.12% 6.12%
Working Test Current 15 mA 15 mA
Base Number Matches 1 1
Rohs Code Yes
Package Description SMA, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 10 Weeks
Date Of Intro 2017-11-01
Samacsys Manufacturer Vishay
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1.25 W
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare BZG05C15 with alternatives

Compare BZG05C15-M3-18 with alternatives