BZD27C75PHRQ
vs
BZD27C75PHRH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
100 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2.3 W
2.3 W
Reference Standard
AEC-Q101; IEC-61249-2-21; IEC-60-1
AEC-Q101; IEC-61249-2-21; IEC-60-1
Reference Voltage-Nom
75 V
75 V
Reverse Current-Max
1 µA
1 µA
Reverse Test Voltage
56 V
56 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Temp Coeff-Max
97.5 mV/°C
97.5 mV/°C
Voltage Tol-Max
6.04%
6.04%
Working Test Current
10 mA
10 mA
Base Number Matches
1
1
Compare BZD27C75PHRQ with alternatives
Compare BZD27C75PHRH with alternatives