BZD27C6V8PT/R7 vs BZD27C6V8P-E3-18 feature comparison

BZD27C6V8PT/R7 PanJit Semiconductor

Buy Now Datasheet

BZD27C6V8P-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-F2 SMF, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.8 W 2.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 5% 5.88%
Working Test Current 100 mA 100 mA
Base Number Matches 1 1
Part Package Code DO-219AB
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 13 Weeks
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 3 Ω
JEDEC-95 Code DO-219AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA
Reverse Test Voltage 3 V
Terminal Finish Matte Tin (Sn)
Voltage Temp Coeff-Max 4.76 mV/°C

Compare BZD27C6V8PT/R7 with alternatives

Compare BZD27C6V8P-E3-18 with alternatives