BZD27C47P-M3-08 vs BZD27C47PHRQ feature comparison

BZD27C47P-M3-08 Vishay Intertechnologies

Buy Now Datasheet

BZD27C47PHRQ Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 13 Weeks
Samacsys Manufacturer Vishay Taiwan Semiconductor
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 45 Ω 45 Ω
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 2.3 W 2.3 W
Reference Voltage-Nom 47 V 47 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 6.38%
Working Test Current 10 mA 10 mA
Base Number Matches 1 2
Operating Temperature-Min -55 °C
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101; IEC-61249-2-21; IEC-60-1
Reverse Current-Max 1 µA
Reverse Test Voltage 36 V
Voltage Temp Coeff-Max 56.4 mV/°C

Compare BZD27C47P-M3-08 with alternatives

Compare BZD27C47PHRQ with alternatives