BZD27C47P-M-18 vs BZD27C180PHMT feature comparison

BZD27C47P-M-18 Vishay Intertechnologies

Buy Now Datasheet

BZD27C180PHMT Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Package Description HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.8 W 2.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 47 V 180 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 6.38% 6.41%
Working Test Current 10 mA 5 mA
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 450 Ω
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; IEC-61249-2-21; IEC-60-1
Reverse Current-Max 1 µA
Reverse Test Voltage 130 V
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 234 mV/°C

Compare BZD27C47P-M-18 with alternatives

Compare BZD27C180PHMT with alternatives