BZD27C47P-GS08
vs
BZD27C47P_R1_00001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
PANJIT INTERNATIONAL INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
|
SOD-123FL, 2 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-219AB
|
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.8 W
|
1 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
47 V
|
47 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tol-Max |
6.38%
|
5%
|
Working Test Current |
10 mA
|
10 mA
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Dynamic Impedance-Max |
|
45 Ω
|
Knee Impedance-Max |
|
1500 Ω
|
Operating Temperature-Min |
|
-55 °C
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
36 V
|
|
|
|
Compare BZD27C47P-GS08 with alternatives
Compare BZD27C47P_R1_00001 with alternatives