BZD27C20P-M-08 vs BZD27C20P-E3-08 feature comparison

BZD27C20P-M-08 Vishay Intertechnologies

Buy Now Datasheet

BZD27C20P-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN SMF, 2 PIN
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-219AB DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.8 W 2.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 6% 6%
Working Test Current 25 mA 25 mA
Base Number Matches 1 1
Part Package Code DO-219AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 13 Weeks
Dynamic Impedance-Max 15 Ω
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 1 µA
Reverse Test Voltage 15 V
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 22 mV/°C

Compare BZD27C20P-M-08 with alternatives

Compare BZD27C20P-E3-08 with alternatives