BZD27C200PMHG vs BZD27C200PM2G feature comparison

BZD27C200PMHG Taiwan Semiconductor

Buy Now Datasheet

BZD27C200PM2G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
GREEN, PLASTIC, SUB SMA, 2 PIN GREEN, PLASTIC, SUB SMA, 2 PIN
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
750 Ω 750 Ω
R-PDSO-F2 R-PDSO-F2
e3 e3
1 1
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 2.3 W
200 V 200 V
YES YES
ZENER ZENER
MATTE TIN MATTE TIN
FLAT FLAT
DUAL DUAL
30 30
6% 6%
5 mA 5 mA
1 1
IEC-61249-2-21
1 µA
150 V
260 mV/°C

Compare BZD27C200PMHG with alternatives

Compare BZD27C200PM2G with alternatives