BZD27C200PHRVG vs BZD27C200PRUG feature comparison

BZD27C200PHRVG Taiwan Semiconductor

Buy Now Datasheet

BZD27C200PRUG Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
750 Ω 750 Ω
R-PDSO-F2 R-PDSO-F2
e3 e3
1 1
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
2.3 W 2.3 W
AEC-Q101; IEC-61249-2-21 IEC-61249-2-21
200 V 200 V
1 µA 1 µA
150 V 150 V
YES YES
ZENER ZENER
MATTE TIN MATTE TIN
FLAT FLAT
DUAL DUAL
30 30
260 mV/°C 260 mV/°C
6% 6%
5 mA 5 mA
1 1
GREEN, PLASTIC, SUB SMA, 2 PIN

Compare BZD27C200PHRVG with alternatives

Compare BZD27C200PRUG with alternatives