BZD27C200PHRQG vs BZD27C200P-HE3-08 feature comparison

BZD27C200PHRQG Taiwan Semiconductor

Buy Now Datasheet

BZD27C200P-HE3-08 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
750 Ω
R-PDSO-F2 R-PDSO-F2
e3 e3
1 1
1 1
2 2
175 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
2.3 W 0.8 W
AEC-Q101; IEC-61249-2-21 AEC-Q101
200 V 200 V
1 µA
150 V
YES YES
ZENER ZENER
MATTE TIN Matte Tin (Sn)
FLAT FLAT
DUAL DUAL
30 30
260 mV/°C
6% 6%
5 mA 5 mA
1 1
DO-219AB
SMF, 2 PIN
2
65 Weeks
Vishay
DO-219AB

Compare BZD27C200PHRQG with alternatives

Compare BZD27C200P-HE3-08 with alternatives