BZD27C200PHM2
vs
BZD27C200P-HE3-08
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
750 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2.3 W
0.8 W
Reference Standard
AEC-Q101; IEC-61249-2-21; IEC-60-1
AEC-Q101
Reference Voltage-Nom
200 V
200 V
Reverse Current-Max
1 µA
Reverse Test Voltage
150 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Temp Coeff-Max
260 mV/°C
Voltage Tol-Max
6%
6%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Part Package Code
DO-219AB
Package Description
SMF, 2 PIN
Pin Count
2
Factory Lead Time
65 Weeks
Samacsys Manufacturer
Vishay
JEDEC-95 Code
DO-219AB
Compare BZD27C200PHM2 with alternatives
Compare BZD27C200P-HE3-08 with alternatives