BZD27C200P-M-08 vs BZD27C200PHRQG feature comparison

BZD27C200P-M-08 Vishay Semiconductors

Buy Now Datasheet

BZD27C200PHRQG Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-219AB
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.8 W 2.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 200 V 200 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 6% 6%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Category CO2 Kg 8.7
Compliance Temperature Grade Military: -55C to +175C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2020-01-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications AEC-Q101
Dynamic Impedance-Max 750 Ω
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; IEC-61249-2-21
Reverse Current-Max 1 µA
Reverse Test Voltage 150 V
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 260 mV/°C

Compare BZD27C200P-M-08 with alternatives

Compare BZD27C200PHRQG with alternatives