BZD27C180P-M3-08
vs
BZD27C47PR3G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
400 Ω
45 Ω
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
2.3 W
2.3 W
Reference Voltage-Nom
180 V
47 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
6.38%
Working Test Current
5 mA
10 mA
Base Number Matches
1
1
Package Description
GREEN, PLASTIC, SUB SMA, 2 PIN
Operating Temperature-Min
-55 °C
Polarity
UNIDIRECTIONAL
Reference Standard
IEC-61249-2-21
Reverse Current-Max
1 µA
Reverse Test Voltage
36 V
Voltage Temp Coeff-Max
56.4 mV/°C
Compare BZD27C180P-M3-08 with alternatives
Compare BZD27C47PR3G with alternatives