BZD27C180P-E3-08
vs
BZD27C180P-M3-18
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
DO-219AB
|
|
Package Description |
SMF, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
400 Ω
|
400 Ω
|
JEDEC-95 Code |
DO-219AB
|
|
JESD-30 Code |
R-PDSO-F2
|
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
2.3 W
|
2.3 W
|
Reference Voltage-Nom |
180 V
|
180 V
|
Reverse Current-Max |
1 µA
|
|
Reverse Test Voltage |
130 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Temp Coeff-Max |
234 mV/°C
|
|
Voltage Tol-Max |
6.41%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BZD27C180P-E3-08 with alternatives
Compare BZD27C180P-M3-18 with alternatives