BZD27C150PRT vs BZD27C150PRTG feature comparison

BZD27C150PRT Taiwan Semiconductor

Buy Now Datasheet

BZD27C150PRTG Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-F2 GREEN, PLASTIC, SUB SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 2.3 W
Reference Standard AEC-Q101 IEC-61249-2-21
Reference Voltage-Nom 150 V 147 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 6.12% 6.12%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 300 Ω
Reverse Current-Max 1 µA
Reverse Test Voltage 110 V
Voltage Temp Coeff-Max 191.1 mV/°C

Compare BZD27C150PRT with alternatives

Compare BZD27C150PRTG with alternatives