BZD27C120P-HE3-18 vs BZD27C120P-E3-18 feature comparison

BZD27C120P-HE3-18 Vishay Intertechnologies

Buy Now Datasheet

BZD27C120P-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Part Package Code DO-219AB DO-219AB
Package Description SMF, 2 PIN SMF, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 65 Weeks 13 Weeks
Samacsys Manufacturer Vishay Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-219AB DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.8 W 2.3 W
Reference Standard AEC-Q101
Reference Voltage-Nom 120 V 120 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5.39% 5.39%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 250 Ω
Reverse Current-Max 1 µA
Reverse Test Voltage 91 V
Voltage Temp Coeff-Max 156 mV/°C

Compare BZD27C120P-HE3-18 with alternatives

Compare BZD27C120P-E3-18 with alternatives