BZD27C10PT/R13 vs BZD27C10P-E3-08 feature comparison

BZD27C10PT/R13 PanJit Semiconductor

Buy Now Datasheet

BZD27C10P-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-F2 SMF, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.8 W 2.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 5% 6%
Working Test Current 50 mA 50 mA
Base Number Matches 1 1
Part Package Code DO-219AB
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 18 Weeks, 4 Days
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 4 Ω
JEDEC-95 Code DO-219AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reverse Current-Max 7 µA
Reverse Test Voltage 7.5 V
Terminal Finish Matte Tin (Sn)
Voltage Temp Coeff-Max 9 mV/°C

Compare BZD27C10PT/R13 with alternatives

Compare BZD27C10P-E3-08 with alternatives