BZD27C10PRV vs BZD27C10PHRQ feature comparison

BZD27C10PRV Taiwan Semiconductor

Buy Now Datasheet

BZD27C10PHRQ Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 2.3 W
Reference Standard AEC-Q101 AEC-Q101; IEC-61249-2-21; IEC-60-1
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 6% 6%
Working Test Current 50 mA 50 mA
Base Number Matches 1 1
Samacsys Manufacturer Taiwan Semiconductor
Dynamic Impedance-Max 4 Ω
Reverse Current-Max 7 µA
Reverse Test Voltage 7.5 V
Voltage Temp Coeff-Max 9 mV/°C

Compare BZD27C10PRV with alternatives

Compare BZD27C10PHRQ with alternatives