BZD27C10PHMH vs BZD27C10PR2 feature comparison

BZD27C10PHMH Taiwan Semiconductor

Buy Now Datasheet

BZD27C10PR2 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.3 W 1 W
Reference Standard AEC-Q101; IEC-61249-2-21; IEC-60-1 AEC-Q101
Reference Voltage-Nom 10 V 10 V
Reverse Current-Max 7 µA
Reverse Test Voltage 7.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 9 mV/°C
Voltage Tol-Max 6% 6%
Working Test Current 50 mA 50 mA
Base Number Matches 1 1
Package Description ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN

Compare BZD27C10PHMH with alternatives

Compare BZD27C10PR2 with alternatives