BZD27-C47,135
vs
BZD27-C470T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
O-LELF-R2
O-LELF-R2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
44 V
440 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
65.5 V
655 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Non-rep Peak Rev Power Dis-Max
300 W
300 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.8 W
0.8 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
5 µA
5 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Compare BZD27-C47,135 with alternatives
BZD27-C47,135 vs 933867630115
BZD27-C47,135 vs BZD27-C47,115
BZD27-C47,135 vs BZD27-C47T/R
BZD27-C47,135 vs BZD27-C47/T3
BZD27-C47,135 vs BZD27-C470/T3
BZD27-C47,135 vs 934001270135
BZD27-C47,135 vs MVSMAJP4KE47AE3TR
BZD27-C47,135 vs SA40A/TR12
BZD27-C47,135 vs MASMAJP4KE47A
Compare BZD27-C470T/R with alternatives