BZD27-C47,135 vs SA40AG feature comparison

BZD27-C47,135 NXP Semiconductors

Buy Now Datasheet

SA40AG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ON SEMICONDUCTOR
Package Description O-LELF-R2 O-PALF-W2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 44 V 44.4 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 65.5 V 64.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 300 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.8 W 3 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES NO
Technology AVALANCHE ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-204AC
Pin Count 2
Manufacturer Package Code CASE 59AA-01
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 49.1 V
Breakdown Voltage-Nom 46.55 V
JESD-609 Code e3
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 40 V
Terminal Finish MATTE TIN

Compare BZD27-C47,135 with alternatives

Compare SA40AG with alternatives