BZA868AL
vs
PESD5V0L4UG,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NEXPERIA
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
6.8 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e3
e3
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Base Number Matches
3
2
Part Package Code
TSSOP
Pin Count
5
Manufacturer Package Code
SOT353
Factory Lead Time
53 Weeks, 1 Day
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Breakdown Voltage-Max
7.14 V
Breakdown Voltage-Min
6.46 V
Configuration
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G5
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
30 W
Number of Elements
4
Number of Terminals
5
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.3 W
Reference Standard
IEC-60134; IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max
5 V
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Compare PESD5V0L4UG,115 with alternatives
PESD5V0L4UG,115 vs PESD5V0L4UG
PESD5V0L4UG,115 vs BZA862AVL
PESD5V0L4UG,115 vs SMF05T2G
PESD5V0L4UG,115 vs PESD3V3V4UG,115
PESD5V0L4UG,115 vs BZA862A
PESD5V0L4UG,115 vs PESD5V0V4UG,115
PESD5V0L4UG,115 vs SMF05T1G
PESD5V0L4UG,115 vs MSQA6V1W5
PESD5V0L4UG,115 vs SMF05.TG