BZA856AL,115 vs SMF12.TC feature comparison

BZA856AL,115 NXP Semiconductors

Buy Now Datasheet

SMF12.TC Semtech Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SEMTECH CORP
Part Package Code TSSOP SC-70
Package Description ULTRA SMALL, PLASTIC, SMD, SC-88A, 5 PIN SC-70, 5 PIN
Pin Count 5 5
Manufacturer Package Code SOT353
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 5.6 V
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 16 W 200 W
Number of Elements 4 4
Number of Terminals 5 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 3
Pbfree Code No
Category CO2 Kg 8.54
Breakdown Voltage-Min 13.3 V
Rep Pk Reverse Voltage-Max 12 V

Compare BZA856AL,115 with alternatives

Compare SMF12.TC with alternatives