BZA856AL,115
vs
PESD5V0V4UG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
SC-88
|
Package Description |
ULTRA SMALL, PLASTIC, SMD, SC-88A, 5 PIN
|
PLASTIC, SMD, SC-88, 5 PIN
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
SOT353
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
5.6 V
|
6.8 V
|
Configuration |
COMMON ANODE, 4 ELEMENTS
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
16 W
|
16 W
|
Number of Elements |
4
|
4
|
Number of Terminals |
5
|
5
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.3 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Breakdown Voltage-Max |
|
7.2 V
|
Breakdown Voltage-Min |
|
6.4 V
|
Clamping Voltage-Max |
|
13 V
|
Operating Temperature-Max |
|
150 °C
|
Rep Pk Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare BZA856AL,115 with alternatives
-
BZA856AL,115 vs BZA856AL
-
BZA856AL,115 vs PESD3V3V4UG,115
-
BZA856AL,115 vs SMF12.TCT
-
BZA856AL,115 vs BZA862AVL
-
BZA856AL,115 vs SMF05T1
-
BZA856AL,115 vs SMF3.3.TGT
-
BZA856AL,115 vs SMF12.TC
-
BZA856AL,115 vs PSMF05
-
BZA856AL,115 vs SMF12.TGT
Compare PESD5V0V4UG with alternatives