BZA856AL,115
vs
PESD3V3V4UG,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
TSSOP
TSSOP
Package Description
ULTRA SMALL, PLASTIC, SMD, SC-88A, 5 PIN
SC-88, 5 PIN
Pin Count
5
5
Manufacturer Package Code
SOT353
SOT353
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
5.6 V
5.6 V
Configuration
COMMON ANODE, 4 ELEMENTS
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
16 W
16 W
Number of Elements
4
4
Number of Terminals
5
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Breakdown Voltage-Max
5.9 V
Breakdown Voltage-Min
5.3 V
Clamping Voltage-Max
11 V
Operating Temperature-Max
150 °C
Rep Pk Reverse Voltage-Max
3.3 V
Compare BZA856AL,115 with alternatives
BZA856AL,115 vs 934056985115
BZA856AL,115 vs BZA856AVL,115
BZA856AL,115 vs BZA856AVL
BZA856AL,115 vs PSMF05-LF
BZA856AL,115 vs PESD3V3V4UG
BZA856AL,115 vs BZA862AVL,115
BZA856AL,115 vs SMF12.TCT
BZA856AL,115 vs PESD5V0L4UG,115
BZA856AL,115 vs SMF05.TG
Compare PESD3V3V4UG,115 with alternatives
PESD3V3V4UG,115 vs PESD3V3V4UG
PESD3V3V4UG,115 vs 934056985115
PESD3V3V4UG,115 vs BZA856AVL,115
PESD3V3V4UG,115 vs BZA856AVL
PESD3V3V4UG,115 vs PSMF05-LF
PESD3V3V4UG,115 vs BZA862AVL,115
PESD3V3V4UG,115 vs SMF12.TCT
PESD3V3V4UG,115 vs PESD5V0L4UG,115
PESD3V3V4UG,115 vs SMF05.TG