BZA456A
vs
934045760115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SC-74
TSOP
Package Description
PLASTIC, SC-74, 6 PIN
PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6
Pin Count
6
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Clamping Voltage-Max
8 V
Configuration
COMMON ANODE, 4 ELEMENTS
COMMON ANODE, 4 ELEMENTS
Diode Capacitance-Min
240 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
24 W
24 W
Number of Elements
4
4
Number of Terminals
6
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.72 W
0.72 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
5.88 V
Reverse Current-Max
2 µA
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
3
2
Compare BZA456A with alternatives
Compare 934045760115 with alternatives