BZA456A/T3
vs
BZA456A,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SC-74
TSOP
Package Description
R-PDSO-G6
PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6
Pin Count
6
6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Clamping Voltage-Max
8 V
8 V
Configuration
COMMON ANODE, 4 ELEMENTS
COMMON ANODE, 4 ELEMENTS
Diode Capacitance-Min
240 pF
240 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
24 W
24 W
Number of Elements
4
4
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.72 W
0.72 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
5.88 V
5.6 V
Reverse Current-Max
2 µA
2 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
2
2
Manufacturer Package Code
SOT457
Moisture Sensitivity Level
1
Compare BZA456A/T3 with alternatives
Compare BZA456A,115 with alternatives
BZA456A,115 vs BZA456AT/R
BZA456A,115 vs BZA456A,165
BZA456A,115 vs 934045760165
BZA456A,115 vs BZA456A
BZA456A,115 vs 934045760115
BZA456A,115 vs SMS03
BZA456A,115 vs 934045760135
BZA456A,115 vs BZA456A,135
BZA456A,115 vs ESDA5V3SC6