BZA420A vs BZA420A,115 feature comparison

BZA420A Philips Semiconductors

Buy Now Datasheet

BZA420A,115 NXP Semiconductors

Buy Now Datasheet
No Yes
Transferred Transferred
PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
28 V 28 V
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
e0 e3
UNIDIRECTIONAL UNIDIRECTIONAL
20 V 20 V
YES YES
Tin/Lead (Sn/Pb) TIN
3 2
TSOP
PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6
6
SOT457
COMMON ANODE, 4 ELEMENTS
48 pF
SILICON
R-PDSO-G6
1
19.6 W
4
6
150 °C
-65 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
0.72 W
Not Qualified
0.1 µA
AVALANCHE
GULL WING
DUAL
30

Compare BZA420A,115 with alternatives