BZA418A,165 vs SMDA15E3 feature comparison

BZA418A,165 NXP Semiconductors

Buy Now Datasheet

SMDA15E3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS MICROCHIP TECHNOLOGY INC
Part Package Code TSOP
Package Description ULTRA SMALL, PLASTIC, SMD, SC-74, 6 PIN ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count 6
Manufacturer Package Code SOT457
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Clamping Voltage-Max 27 V
Configuration COMMON ANODE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 19.6 W 300 W
Number of Elements 4 4
Number of Terminals 6 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.72 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 18 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Breakdown Voltage-Min 16.7 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare BZA418A,165 with alternatives

Compare SMDA15E3 with alternatives