BZA100/T3 vs BZA100 feature comparison

BZA100/T3 Nexperia

Buy Now Datasheet

BZA100 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description R-PDSO-G20 PLASTIC, MS-013, SOP-20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Configuration COMMON ANODE, 18 ELEMENTS COMMON ANODE, 18 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code MS-013AC MS-013AC
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Non-rep Peak Rev Power Dis-Max 27.5 W 27.5 W
Number of Elements 18 18
Number of Terminals 20 20
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.25 W
Rep Pk Reverse Voltage-Max 7.2 V 7.2 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20
Breakdown Voltage-Nom 6.8 V
Clamping Voltage-Max 11 V
Diode Capacitance-Min 120 pF
JESD-609 Code e4
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Current-Max 2 µA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare BZA100/T3 with alternatives

Compare BZA100 with alternatives