BZ015B303ZSB27
vs
BZ015B303ZSBAJ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Capacitance |
30000 µF
|
30000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
JESD-609 Code |
e3/e4
|
e3/e4
|
Manufacturer Series |
BZ
|
B
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
35 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN/GOLD
|
TIN OVER NICKEL/GOLD OVER NICKEL
|
Terminal Shape |
GULL WING
|
GULL WING AND FLAT
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
10 Weeks
|
Height |
|
2.7 mm
|
Length |
|
28 mm
|
Package Style |
|
PCB Mount
|
Series |
|
BZ(5.5V)
|
Width |
|
17 mm
|
|
|
|
Compare BZ015B303ZSB27 with alternatives
Compare BZ015B303ZSBAJ with alternatives